|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17-C009S-AJ120
Manufacturer Part #:

6E17-C009S-AJ120

Manufacturer:

Description:
D-Sub Standard Connectors R/A 9P RECPT .318"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Current Rating: 5 A
Gender: Female
Series: 6E17
Shell Plating: Tin
Factory Pack Quantity: 50
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSM2167-1RMZ-REEL Microphone Preamplifiers 1,483
12B Phone Connectors 8,894
6E17-C009P-AJ121 D-Sub Standard Connectors 288
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,101
S12B Phone Connectors 2,020
56DP30-01-1-AJN Rotary Switches 182
A-27-BLACK Enclosures, Boxes, & Cases 84
MS112BPCX Phone Connectors 155
221-I-B Electrical Enclosures 20
Real Time Availability
Stock:
1,074 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.10
10:
$2.80
50:
$2.62
100:
$2.57
250:
$2.51
500:
$2.36
$2.32

To add to a project, please Log In.

167858023 172639243 143080215 188594082 189536107 147389258 156639080 197296975