Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-57-40500
Manufacturer Part #:

57-40500

Manufacturer:

Description: I/O Connectors MICRO-RIBBON
Mouser Online Catalog Page 1,545, Mouser Online Catalog
PDF Page 1,545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Micro Ribbon Connectors
Number of Positions: 50
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 5 A
Mounting Style: Panel
Termination Style: Solder Cup
Mounting Angle: Straight
Features: Spring Latch
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 400
Voltage Rating: 700 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
331 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.60
  10: $6.40
  25: $6.21
  100: $6.02
  500: $5.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
57-10500
I/O Connectors 50P MALE PANEL MOUNT
Amphenol Commercial Products
1: $4.81
57-30360
I/O Connectors SCSI .085" MALE 36P
Amphenol Commercial Products
1: $9.11
TPSE336K035R0100
Tantalum Capacitors - Solid SMD 33UF 35V 10%
AVX
1: $6.53
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $9.98
09232486825
DIN 41612 Connectors 48P 2A FEMALE STRT
HARTING
1: $3.81
IHLP2020BZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.37
552391-1
I/O Connectors RECPT 50P SCREW LOCK thick flange
TE Connectivity / AMP
1: $4.49
828922-1
Standard Circular Connector CAVITY PLUG
TE Connectivity
1: $0.25
2-1418883-1
Automotive Connectors 62.POS.MIXED REC.HSG
TE Connectivity
1: $21.65
TMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.43
2300973
D-Sub Standard Connectors SUBCON 37/M-SH 37P MALE
Phoenix Contact
1: $70.91
ECA-1EHG101
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic
1: $0.31
39-01-4040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.40
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
10250-0210EC
D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC W ...
3M Electronic Solutions Division
1: $13.64
1427DINCLIP
Mounting Hardware BlackNylonClip Pack2 for 35mm Ra ...
Hammond Manufacturing
1: $4.68
3522
Fuse Clips AUTO FUSE CLIP .205"
Keystone Electronics
1: $0.17
09670154707
D-Sub Standard Connectors DSUB SV FE TWW STR 15P A ...
HARTING
1: $11.00
69 (3/4"X66')
Adhesive Tapes GLASS CLOTH 3/4"
3M Electronic Specialty
1: $19.88
0287010.PXCN
Automotive Fuses ATOF 32V 10A Low-Current Nylon
Littelfuse
1: $0.29

172639243 167858023 143080215