Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-57-30500
Manufacturer Part #:

57-30500

Manufacturer:

Description: I/O Connectors PLUG
Silverlight Page 1,472, Mouser Enhanced Catalog
PDF Page 1,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Micro Ribbon Connectors
Number of Positions / Contacts: 50
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 5 A
Mounting Style: Cable
Termination Style: Solder Cup
Mounting Angle: Straight
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 300
Voltage Rating: 700 VDC
Part # Aliases: 10M8498 720-1725
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
903 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  10: $9.43
  25: $8.26
  100: $7.99
  500: $6.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
57-30360
I/O Connectors SCSI .085" MALE 36P
Amphenol Commercial Products
1: $9.11
57-30240
I/O Connectors PLUG
Amphenol Commercial Products
1: $8.17
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
57-40500
I/O Connectors MICRO-RIBBON
Amphenol Commercial Products
1: $7.38
57-30140
I/O Connectors SCSI .085" MALE 14P
Amphenol Commercial Products
1: $7.13
OPB840W51Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $3.65
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
220-3342-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 20 Contac ...
3M Electronic Solutions Division
1: $15.62
12089188-L
Automotive Connectors FEMALE TIN PLATED CBL RANG . ...
Delphi Connection Systems
1: $0.31
LRA32H2FBBNN
Rocker Switches & Paddle Switches DPST BLK 10A QC ...
Cherry Electrical
1: $1.03
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
MP820-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 20W 1% ...
Caddock
1: $6.61
10326-52A0-008
D-Sub Backshells 26P JUNCTION SHELL W/M2.6 JACK SC ...
3M Electronic Solutions Division
1: $6.76
ERJ-P03F6801V
Thick Film Resistors - SMD 0603 6.8Kohms 0.2W 1% T ...
Panasonic Electronic Components
1: $0.29
S305T
Toggle Switches SPDT ON-MOM MED/HIGH SCREW LUG
NKK Switches
1: $6.51
1885842
Heavy Duty Power Connectors HC-B 24-ADP-VC-4
Phoenix Contact
1: $11.90
1884872
Heavy Duty Power Connectors VC-AMLV 6
Phoenix Contact
1: $4.81

000000001