Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-57-30360
Manufacturer Part #:

57-30360

Manufacturer:

Description: I/O Connectors SCSI .085" MALE 36P
Silverlight Page 1,472, Mouser Enhanced Catalog
PDF Page 1,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Micro Ribbon Connectors
Number of Positions / Contacts: 36
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 5 A
Mounting Style: Cable
Termination Style: Solder Cup
Mounting Angle: Straight
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 300
Voltage Rating: 700 VDC
Part # Aliases: 720-1724
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,065 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.11
  10: $8.82
  25: $7.71
  100: $7.23
  500: $6.34
  1,000: $5.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
57-30240
I/O Connectors PLUG
Amphenol Commercial Products
1: $8.17
IS82C55AZ
Peripheral Drivers & Components - PCIs PERI PRG-I/ ...
Intersil
1: $13.16
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
DS1804Z-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.46
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
CFM1503S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
DF11-4DEP-2C
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL R ...
Hirose Connector
1: $0.68
57-30140
I/O Connectors SCSI .085" MALE 14P
Amphenol Commercial Products
1: $7.13
C4D0212N-A
Rotary Switches 02-12POS/2P/2 DECKS
Electroswitch
1: $26.74
ERJ-P03F6801V
Thick Film Resistors - SMD 0603 6.8Kohms 0.2W 1% T ...
Panasonic Electronic Components
1: $0.29
HC-14104
Racks & Rack Cabinets 13 X 17 X 7
Bud Industries
1: $170.70
WMF1S15K-F
Film Capacitors .015UF 100V 10%
Cornell Dubilier
1: $2.30
08-05-0302
Headers & Wire Housings TERMINAL BULK
Molex
0: $0.00

000000001