Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-57-30240
Manufacturer Part #:

57-30240

Manufacturer:

Description: I/O Connectors PLUG
Silverlight Page 1,472, Mouser Enhanced Catalog
PDF Page 1,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Micro Ribbon Connectors
Number of Positions / Contacts: 24
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 5 A
Mounting Style: Cable
Termination Style: Solder Cup
Mounting Angle: Straight
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 400
Voltage Rating: 700 VDC
Part # Aliases: 720-1723
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,303 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.17
  10: $7.93
  25: $6.83
  100: $5.91
  500: $5.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
57-30360
I/O Connectors SCSI .085" MALE 36P
Amphenol Commercial Products
1: $9.11
TPS54620RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
DF11-4DEP-2C
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL R ...
Hirose Connector
1: $0.68
57-30140
I/O Connectors SCSI .085" MALE 14P
Amphenol Commercial Products
1: $7.13
17E-1724-2
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Amphenol Commercial Products
1: $3.38
1658539-3
D-Sub Contacts CRIMP PIN 24-20
TE Connectivity / AMP
1: $0.22
5205208-1
D-Sub Standard Connectors 25P PLUG ZINC
TE Connectivity / AMP
1: $1.21
SN74AHCT1G125DBVR
Buffers & Line Drivers Tri-State Single Bus
Texas Instruments
1: $0.49
201578-1
Pin & Socket Connectors CONTACT PIN ASSEMBLY
TE Connectivity / AMP
1: $3.00
SS46
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $2.45
ERJ-P03F6801V
Thick Film Resistors - SMD 0603 6.8Kohms 0.2W 1% T ...
Panasonic Electronic Components
1: $0.29
CLV4051ATDWRG4Q1
Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux
Texas Instruments
1: $0.53
25C320/SN
EEPROM 4kx8 5V
Microchip Technology
1: $0.78
ABDG-SE-IN5410
WiFi / 802.11 Modules Ind Wrls Serl DevSer 1 port ...
B&B Electronics (Quatech)
1: $329.00
242A26880X
D-Sub Standard Connectors 25 POS SOLDER CUP AWG 20 ...
CONEC
1: $15.26
205204-9
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity / AMP
1: $1.08
57-20240
I/O Connectors MICRO-RIBBON
Amphenol Commercial Products
1: $5.60

000000001