|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-57-20240
Manufacturer Part #:

57-20240

Manufacturer:

Description:
I/O Connectors MICRO-RIBBON
Mouser Online Catalog Page 1,484, Mouser Online Catalog
PDF Page 1,484, PDF Catalog Page
57-20240 Datasheet 57-20240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Micro Ribbon Connectors
Gender: Female
Number of Positions: 24 Position
Voltage Rating: 700 VDC
Contact Plating: Gold
Mounting Style: Panel
Termination Style: Solder Cup
Mounting Angle: Straight
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,971
205090-1 D-Sub Contacts 75,855
206138-8 Standard Circular Connector 4,953
57-10240 I/O Connectors 2,267
SM20M1S6 Standard Circular Connector 1,615
57-30240 I/O Connectors 512
34103 Terminals 832
3-647406-1 (Mouser Reel) Headers & Wire Housings 7,000
M3210 Cable Mounting & Accessories 7,494
M3444 Cable Mounting & Accessories 1,539
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.60
10:
$5.28
25:
$5.26
100:
$4.89
500:
$4.07

To add to a project, please Log In.

143080215 172639243 167858023