Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-57-10500
Manufacturer Part #:

57-10500

Manufacturer:

Description:
I/O Connectors 50P MALE PANEL MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
Brand: Amphenol Commercial Products
Product: Micro Ribbon Connectors
Gender: Male
Number of Positions: 50
Number of Ports: 1
Voltage Rating: 700 V
Contact Plating: Gold
Mounting Style: Panel
Termination Style: Solder Cup
Series: 57
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Steel
Insulation Material: Diallyl Phthalate
Insulation Resistance: 5 GOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 720
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 121,529
HR10A-10P-10P(73) Circular Push Pull Connectors 1,131
39-00-0047 Headers & Wire Housings 64,077
1-480319-0 Pin & Socket Connectors 48,565
206043-1 Standard Circular Connector 2,302
MCP4706A1T-E/CH Digital to Analog Converters - DAC 2,216
17-101324 Ethernet Cables / Networking Cables 181
204W221-25-0 Heat Shrink Tubing and Sleeves 72
RP17-13JA-12SC(71) Circular Push Pull Connectors 147
PF0030/28 AC Power Entry Modules 82
Real Time Availability
Stock:
1,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.81
  10: $4.54
  50: $4.21
  100: $3.83
  500: $3.50
  1,000: $3.42

To add to a project, please Log In.

172639243 143080215 167858023