|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-456E-117
Manufacturer Part #:

456E-117

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC R/A Decoupled 10000pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: -
Termination Style: Solder
Orientation: Right Angle
Polarity: Standard
Body Finish: Nickel
Body Material: Zinc Die Cast
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tube
Voltage Rating: 200 V
Part # Aliases: 01N5236
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM4073FWRJZ-REEL7 Current Sense Amplifiers 12,251
5177984-1 Board to Board & Mezzanine Connectors 1,733
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 47,423
RUEF250 Resettable Fuses - PPTC 6,997
T9AP5D52-12 General Purpose Relays 2,691
71430-0013 I/O Connectors 401
ET01MD1AGE Toggle Switches 230
SMAJ12A-TR TVS Diodes - Transient Voltage Suppressors 9,047
ERA-2AEB104X Thin Film Resistors - SMD 204,570
SI2304DDS-T1-GE3 MOSFET 8,937
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.31
10:
$5.68
25:
$5.22
50:
$5.07
100:
$4.71

To add to a project, please Log In.

143080215 167858023 172639243 197686488 112766858