|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-03130-00438
Manufacturer Part #:

202-03130-00438

Manufacturer:

Description:
Battery Contacts 4Pin Battery Conn 12.9W 5.85L 3.8H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-03130-00438 Datasheet 202-03130-00438 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 4 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 4 Contact
Packaging: Reel
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BGM111A256V1R Bluetooth / 802.15.1 Modules 712
1473150-4 DIMM Connectors 3,521
J-Link 9-Pin Cortex-M Adapter Sockets & Adapters 177
009155004201006 Battery Contacts 2,406
SN74LVC8T245PWR Translation - Voltage Levels 7,381
70AAJ-4-M0 Battery Contacts 2,704
47507-0010 Battery Contacts 9,490
73412-0110 RF Connectors / Coaxial Connectors 21,469
009155004003016 Battery Contacts 1,895
202-03010-00345 Battery Contacts 5,782
Real Time Availability
Stock:
7,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.42
10:
$0.37
25:
$0.338
100:
$0.308
500:
$0.299
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.299

To add to a project, please Log In.

110316548 165583196 188492425 106889023