|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-03060-00440
Manufacturer Part #:

202-03060-00440

Manufacturer:

Description:
Battery Contacts 4Pin Battery Conn 12.9W 5.85L 4.0H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-03060-00440 Datasheet 202-03060-00440 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 4 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 4 Contact
Packaging: Reel
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62D-AB-5P8 USB Connectors 2,580
FAN48610UC50X Voltage Regulators - Switching Regulators 13,414
TLC2272AIDR Operational Amplifiers - Op Amps 4,969
BSS169H6327XT MOSFET 17,129
USB2534I-1080AEN USB Interface IC 33
FSL117MRIN Power Switch ICs - Power Distribution 2,690
52746-0671 FFC & FPC Connectors 3,096
AD5689BRUZ Digital to Analog Converters - DAC 141
MCP47A1T-A1E/LT Digital to Analog Converters - DAC 1,758
Real Time Availability
Stock:
6,638 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.93
10:
$0.88
25:
$0.638
100:
$0.528
500:
$0.495
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.407

To add to a project, please Log In.

110316548 165583196 106889023 188492425