Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-202-03050-00341
Manufacturer Part #:

202-03050-00341

Manufacturer:

Description:
Battery Contacts 3Pin Battery Conn 10.9W 4.4L 4.1H
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 3 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Positions / Contacts: 3 Position/Contact
Packaging: Reel
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20H003 100 12 Circular DIN Connectors 2,391
LM317DCYR Linear Voltage Regulators 65,143
BLE113-A-M256K Bluetooth / 802.15.1 Modules 2,091
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,028
W5300 Ethernet ICs 3,053
50058-8100 Headers & Wire Housings 64,491
50079-8100 Headers & Wire Housings 107,774
500901-0801 Memory Card Connectors 4,801
47023-0001 Memory Card Connectors 2,911
173-103LAD-301 Thermistors - NTC 3,811
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Amphenol Commercial Products

Manufacturer Part #:
Description:
Battery Contacts 3Pin Battery Conn 10.4W 5.8L 4.0H
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

165583196