|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-03010-00345
Manufacturer Part #:

202-03010-00345

Manufacturer:

Description:
Battery Contacts 3Pin Battery Conn 10.9W 4.4L 4.5H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-03010-00345 Datasheet 202-03010-00345 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 3 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 3 Contact
Packaging: Reel
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRN4012T-2R2M Fixed Inductors 6,055
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,488
EK-TM4C123GXL Development Boards & Kits - ARM 729
EK-TM4C1294XL Development Boards & Kits - ARM 571
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
AT45DB641E-SHN2B-T Flash Memory 5,362
FC-12M 32.7680KA-A3 Crystals 8,533
ADXL345BCCZ Accelerometers 675
GRM1555C1H1R5BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,950
1017-1 Battery Contacts 7,201
Real Time Availability
Stock:
5,782 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.42
10:
$0.38
25:
$0.337
100:
$0.316
500:
$0.285
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.274
$0.253

To add to a project, please Log In.

110316548 165583196 106889023 188492425