|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-03000-00347
Manufacturer Part #:

202-03000-00347

Manufacturer:

Description:
Battery Contacts 3Pin Battery Conn 9.2W 4.4L 4.75H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-03000-00347 Datasheet 202-03000-00347 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 3 Battery
Termination Style: Solder Tabs
Color: Black
Material: Polyamide (PA)
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 3 Contact
Packaging: Reel
Factory Pack Quantity: 700
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC-DEBUGGER Other Hardware Debuggers 335
MAX232AESE+ RS-232 Interface IC 2,361
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,884
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,057
1473150-4 DIMM Connectors 3,520
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,747
SUP75P03-07-E3 MOSFET 4,575
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,148
RK73Z1JTTD Thick Film Resistors - SMD 1,073,262
1016-1 Battery Contacts 9,908
Real Time Availability
Stock:
5,477 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.42
10:
$0.38
25:
$0.337
100:
$0.316
Reel of 700
To purchase full reel, order in multiples of 700:
700:
$0.285
$0.274
$0.253

To add to a project, please Log In.

110316548 165583196 188492425 106889023