|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-02970-00518
Manufacturer Part #:

202-02970-00518

Manufacturer:

Description:
Battery Contacts 5Pin Battery Conn 11.5W 7.9L 1.85H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-02970-00518 Datasheet 202-02970-00518 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 5 Battery
Termination Style: Solder Tabs
Material: Polyamide (PA)
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Gender: Male
Number of Contacts: 5 Contact
Packaging: Reel
Factory Pack Quantity: 1500
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VET6 ARM Microcontrollers - MCU 3,874
TPS70933DBVR LDO Voltage Regulators 14,787
63819-0300 Crimpers 61
CR95HF-VMD5T RF Transceiver 5,386
009155004201006 Battery Contacts 2,406
LM3480IM3X-3.3/NOPB LDO Voltage Regulators 2,173
MIKROE-1434 Daughter Cards & OEM Boards 9
51021-0600 Headers & Wire Housings 12,862
53261-0671 Headers & Wire Housings 6,329
S1A-302112-K Battery Enclosures 73
Real Time Availability
Stock:
17,914 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.37
10:
$0.34
25:
$0.324
100:
$0.284
500:
$0.255
$0.227
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.227

To add to a project, please Log In.

110316548 165583196 106889023 188492425