|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-202-02960-00340
Manufacturer Part #:

202-02960-00340

Manufacturer:

Description:
Battery Contacts 3Pin Battery Conn 10.4W 5.8L 4.0H
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
202-02960-00340 Datasheet 202-02960-00340 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Battery Cell Size: A3
Number of Batteries: 3 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 3 Contact
Packaging: Reel
Factory Pack Quantity: 1500
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VET6 ARM Microcontrollers - MCU 3,868
B340A-13-F Schottky Diodes & Rectifiers 99,782
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
FDN304P MOSFET 112,426
1473150-4 DIMM Connectors 3,470
HDT0001 Detector Switches 6,813
XF2L-0625-1A FFC & FPC Connectors 3,393
SKSNLAE010 Tactile Switches 7,234
S1A-302112-K Battery Enclosures 48
Real Time Availability
Stock:
6,175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.388
25:
$0.344
100:
$0.323
500:
$0.291
$0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.28
$0.259
$0.253
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110316548 165583196 106889023 188492425