|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-17EHD-044S-AA000
Manufacturer Part #:

17EHD-044S-AA000

Manufacturer:

Description:
D-Sub High Density Connectors 44P HD-RECPT S/CUP
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
17EHD-044S-AA000 Datasheet 17EHD-044S-AA000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 44 Position
Gender: Female
Termination Style: Through Hole
Contact Plating: Gold
Current Rating: 3 A
Series: 17EHD
Packaging: Tray
Shell Plating: Tin
Factory Pack Quantity: 50
Part # Aliases: 720-7911
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 1,471
17EHD-044P-AA000 D-Sub High Density Connectors 217
17E-1657-25 D-Sub Backshells 485
17E-1726-2 D-Sub Backshells 481
17EHD-015P-AA000 D-Sub High Density Connectors 1,718
5205980-1 D-Sub Tools & Hardware 6,669
17EHD-015S-AA000 D-Sub High Density Connectors 1,181
SN74LV14ADR Inverters 3,848
T-F-783-PLAIN Enclosures, Boxes, & Cases 33
100DP1T2B3M1QEH Toggle Switches 198
Real Time Availability
Stock:
291 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.01
10:
$3.64
50:
$3.33
100:
$3.08
250:
$2.83
500:
$2.66
$2.38

To add to a project, please Log In.

143080215 167858023 132908385 156639080 172639243 188594082