|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-17EHD-044P-AA000
Manufacturer Part #:

17EHD-044P-AA000

Manufacturer:

Description:
D-Sub High Density Connectors 44P HD-PLUG S/CUP
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
17EHD-044P-AA000 Datasheet 17EHD-044P-AA000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 44 Position
Gender: Male
Termination Style: Through Hole
Contact Plating: Gold
Current Rating: 3 A
Series: 17EHD
Packaging: Tray
Shell Plating: Tin
Factory Pack Quantity: 50
Part # Aliases: 720-7909
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17EHD-015P-AA000 D-Sub High Density Connectors 1,718
17E-1657-25 D-Sub Backshells 485
17E-1726-2 D-Sub Backshells 481
G17S1510110EU D-Sub Standard Connectors 3,222
L77SDE09S D-Sub Standard Connectors 2,684
102387-7 Headers & Wire Housings 741
39-01-2025 Headers & Wire Housings 32,839
39-01-2065 Headers & Wire Housings 12,443
17EHD-044S-AA000 D-Sub High Density Connectors 291
17EHD-015S-AA000 D-Sub High Density Connectors 1,181
Real Time Availability
Stock:
217 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.01
10:
$3.64
50:
$3.33
100:
$3.08
250:
$2.86
500:
$2.64
$2.45

To add to a project, please Log In.

188594082 156639080 172639243 132908385 143080215 167858023