|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-17EHD-026S-AA000
Manufacturer Part #:

17EHD-026S-AA000

Manufacturer:

Description:
D-Sub High Density Connectors 26P HD-RECPT S/CUP
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
17EHD-026S-AA000 Datasheet 17EHD-026S-AA000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 26 Position
Gender: Female
Termination Style: Through Hole
Contact Plating: Gold
Current Rating: 3 A
Series: 17EHD
Packaging: Tray
Shell Plating: Tin
Factory Pack Quantity: 50
Part # Aliases: 720-7907
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3295AUT+T RS-422/RS-485 Interface IC 1,310
KF33BDT-TR LDO Voltage Regulators 8,043
XF2M-2215-1A FFC & FPC Connectors 3,466
MAX3281EAUT+T RS-422/RS-485 Interface IC 7,007
1590 LB Enclosures, Boxes, & Cases 97
17EHD-026P-AA000 D-Sub High Density Connectors 768
17E-1725-1 D-Sub Backshells 810
T491B105K035AT Tantalum Capacitors - Solid SMD 13,492
T494B226M006AT Tantalum Capacitors - Solid SMD 4,484
8655MH1501BLF D-Sub Backshells 390
Real Time Availability
Stock:
329 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
10:
$2.28
50:
$2.25
100:
$2.07
250:
$1.92
500:
$1.78
$1.57

To add to a project, please Log In.

143080215 132908385 156639080 167858023 172639243 188594082