|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-17E-1725-2
Manufacturer Part #:

17E-1725-2

Manufacturer:

Description:
D-Sub Backshells 15P METALLIZED 2 PIECE BACKSHELL
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
17E-1725-2 Datasheet 17E-1725-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Type: Two Piece Backshell
Shell Size: 2 (A)
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Shell Plating: Nickel over Copper
Number of Positions: 15 Position
Cable Diameter: 8.13 mm
Flammability Rating: UL 94 V-0
Packaging: Bulk
Series: 17E
Factory Pack Quantity: 100
Part # Aliases: 720-0026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17E-1724-2 D-Sub Backshells 979
17E-1726-2 D-Sub Backshells 481
G17S1510110EU D-Sub Standard Connectors 3,207
L77SDE09S D-Sub Standard Connectors 2,599
1658672-1 D-Sub High Density Connectors 1,681
17EHD-015P-AA000 D-Sub High Density Connectors 1,709
1658670-4 D-Sub Contacts 36,955
17EHD-026P-AA000 D-Sub High Density Connectors 612
17E-1727-2 D-Sub Backshells 180
G17S1500110EU D-Sub Standard Connectors 1,581
Real Time Availability
Stock:
376 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.16
10:
$3.99
50:
$3.49
100:
$3.33
250:
$2.91
500:
$2.83
$2.41

To add to a project, please Log In.

143080215 167858023 172639243