|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-17E-1724-2
Manufacturer Part #:

17E-1724-2

Manufacturer:

Description:
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
17E-1724-2 Datasheet 17E-1724-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Type: Two Piece Backshell
Shell Size: 1 (E)
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Shell Plating: Nickel over Copper
Number of Positions: 9 Position
Cable Diameter: 8.13 mm
Flammability Rating: UL 94 V-0
Packaging: Bulk
Series: 17E
Factory Pack Quantity: 100
Part # Aliases: 720-0025
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747905-2 D-Sub Standard Connectors 5,923
17E-1725-2 D-Sub Backshells 391
17E-1726-2 D-Sub Backshells 481
L77SDE09S D-Sub Standard Connectors 2,649
L77-DE09S D-Sub Standard Connectors 2,258
17EHD-015P-AA000 D-Sub High Density Connectors 1,709
L717-DB25P D-Sub Standard Connectors 465
L717-DE09P D-Sub Standard Connectors 798
17E-1727-2 D-Sub Backshells 180
17EHD-015S-AA000 D-Sub High Density Connectors 1,181
Real Time Availability
Stock:
979 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.21
10:
$2.85
50:
$2.84
100:
$2.56
250:
$2.35
500:
$2.12
$1.93

To add to a project, please Log In.

143080215 167858023 172639243