Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-157-72500-3
Manufacturer Part #:

157-72500-3

Manufacturer:

Description:
I/O Connectors MICRO-RIBBON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 50
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 5 A
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Right
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 300
Voltage Rating: 700 V
Part # Aliases: 10M8473
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.45
  10: $8.49
  25: $7.84
  100: $6.72
  500: $6.47
  1,000: $6.22

To add to a project, please Log In.

167858023 172639243 143080215