Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-1573250010
Manufacturer Part #:

157-3250010

Manufacturer:

Description: I/O Connectors MICRO-PIERCE IDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Micro Ribbon Connectors
Series: 157
Number of Ports: 1
Number of Positions / Contacts: 50
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 5 A
Mounting Style: Cable
Termination Style: IDC
Housing Material: Steel
Insulation Material: Diallyl Phthalate
Insulation Resistance: 5 GOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 300
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,610 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1610 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.03
  10: $8.49
  50: $8.25
  100: $7.50
  250: $6.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LF07WBP-3S
Standard Circular Connector 3P PLUG SHELL SZ 7 FEM ...
Hirose Connector
1: $13.97
1669-02
Surge Suppressors 2000pF Double Ended
Bourns
1: $79.14
02-09-1117
Pin & Socket Connectors CRMP TERM 18-22G FEM Reel ...
Molex
7000: $0.03
C062K104K1X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.51
C1221/22
Circuit Breaker Accessories Pushbutton-Actuated Ci ...
APM HEXSEAL
1: $2.39

000000001