|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-114-00841-68
Manufacturer Part #:

1140084168

Manufacturer:

Description:
Memory Card Connectors Micro SD 8 Pin PCB Gold
Share |
Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.55 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 15.6 mm
Mounting Type: Top
Packaging: Reel
Factory Pack Quantity: 7500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 102,083
ULN2803ADWR Darlington Transistors 34,882
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,700
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 478,387
TPS2553DBVR Power Switch ICs - Power Distribution 4,171
DM3D-SF Memory Card Connectors 7,225
104031-0811 Memory Card Connectors 12,053
54104-4031 FFC & FPC Connectors 5,459
LMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 321,274
MMBT3904,215 Bipolar Transistors - BJT 80,049
Real Time Availability
Stock:
9,935 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.21
25:
$1.09
100:
$0.954
500:
$0.877
$0.755
$0.741
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
$0.719
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153391216 107849648 113320547 129618283 141028558 142012556 186223285 106044740 172639243 199122580 106846875 129877524 143080215 167858023