|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-101-00708-64
Manufacturer Part #:

1010070864

Manufacturer:

Description:
Memory Card Connectors SD Connector 9 Pin PCB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Number of Contacts: 9
Number of Rows: 1 Row
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Type: Top
Operating Temperature Range: - 20 C to + 60 C
Orientation: Right Angle
Packaging: Tray
Factory Pack Quantity: 2500
Voltage Rating: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5555153-1 Modular Connectors / Ethernet Connectors 5,110
LM2623AMM/NOPB Voltage Regulators - Switching Regulators 2,818
SD-RSMT-2-MQ Memory Card Connectors 1,706
MHSS1104 Slide Switches 2,046
515-1011F LED Light Pipes 3,813
OPA4180ID Operational Amplifiers - Op Amps 358
LD1117V33 LDO Voltage Regulators 3,754
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 15,533
LM2660MM/NOPB Voltage Regulators - Switching Regulators 1,325
VJ0805G106KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,123
Real Time Availability
Stock:
4,467 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.94
25:
$0.85
100:
$0.78
500:
$0.684
$0.589
$0.583

To add to a project, please Log In.

153391216 106044740 129618283 172639243 199122580 107849648 113320547 141028558 142012556 186223285 143080215 167858023 106846875