|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-101-00306-82
Manufacturer Part #:

1010030682

Manufacturer:

Description:
Memory Card Connectors Mini Sim Card 6 Pin Connector PCB
Share |
Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 500 mA
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.95 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Length: 27.85 mm
Mating Cycles: 5000
Mounting Type: Top
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 900
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
MBR0520L Schottky Diodes & Rectifiers 75,056
C1608X7R1E104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 563,431
742792514 EMI Filter Beads, Chips & Arrays 8,987
LP2951ACMM-3.3/NOPB LDO Voltage Regulators 1,861
TPS77833D LDO Voltage Regulators 368
IRF7420TRPBF MOSFET 2,019
US1M-TP Rectifiers 5,068
RN731JTTD1933F100 Thin Film Resistors - SMD 2,489
Real Time Availability
Stock:
6,536 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.35
10:
$1.98
25:
$1.71
100:
$1.53
500:
$1.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$1.11
$1.04
$1.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243