Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-101-00303-68
Manufacturer Part #:

1010030368

Manufacturer:

Description:
Memory Card Connectors Micro SD 8 Pin PCB Connector
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Pitch: 1.1 mm
Termination Style: SMD
Number of Rows: 1
Number of Contacts: 8
Current Rating: 500 mA
Voltage Rating: 100 V
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 1.8 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Insulation Resistance: 1000 MOhms
Length: 13.3 mm
Mating Cycles: 5000
Mounting Type: Top
Operating Temperature Range: - 25 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: 40P2495
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,433 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  10: $1.04
  25: $1.00
  100: $0.958
  500: $0.871
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.784
  5,000: $0.697
  10,000: $0.631
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106044740 143080215 167858023 106846875 172639243 199122580 107849648 129618283 142012556