|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-101-00492-20
Manufacturer Part #:

101-00492-20

Manufacturer:

Description:
Memory Card Connectors CONNECTORS INTERCONN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: No
Product: Card Connectors
Card Type: Combination
Number of Contacts: 16
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: PCB
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Height: 2.95 mm
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Length: 27.2 mm
Mounting Type: Top
Operating Temperature Range: - 25 C to + 85 C
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 3600
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,832
USB2514BI-AEZG USB Interface IC 999
P0082 Programmable Logic IC Development Tools 314
DM3CS-SF Memory Card Connectors 4,220
2041021-4 Memory Card Connectors 8,341
SR05-02CTG TVS Diode Arrays 6,669
145638009211859+ Memory Card Connectors 2,893
TPS61020DRCR Voltage Regulators - Switching Regulators 8,804
PESD3V3S4UF,115 TVS Diode Arrays 3,914
TSC2005IYZLT Touch Screen Controllers 466
Real Time Availability
Stock:
3,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.52
10:
$2.42
25:
$2.12
100:
$1.76
500:
$1.71
$1.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3600
To purchase full reel, order in multiples of 3600:
$1.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172639243 143080215 167858023