|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-TS3PN-AU
Manufacturer Part #:

TS3PN-AU

Manufacturer:

Description:
Phone Connectors STEREO PHONE PLUG 1/4 INCH GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 1/4 in
Gender: Male
Number of Positions: 3 (TRS, Stereo)
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Gold
Voltage Rating: 1 kV
Series: T Series
Packaging: Bulk
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1000 Cycle
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MBH XLR Connectors 2,770
TB3M XLR Connectors 829
NC3FXX-B XLR Connectors 3,747
RT3FC-B XLR Connectors 3,170
KS3PC-AU Phone Connectors 790
640903-2 Terminals 23,765
OP27EPZ Precision Amplifiers 402
OPA134PA Audio Amplifiers 2,083
3299W-1-102LF Trimmer Resistors - Through Hole 1,097
1256S08-U Audio Amplifiers 428
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.68
10:
$5.30
50:
$4.65
100:
$4.31

To add to a project, please Log In.

172755843 178419052 133639882 110836501 111295997 167858023 170294136 172639243 143080215