Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-TM2PNJ-AU
Manufacturer Part #:

TM2PNJ-AU

Manufacturer:

Description: Phone Connectors 1/4 IN PHONE PLG GLD TIP AND SLEEVE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 1/4 in
Switch Configuration: Not Switched
Gender: Male
Number of Positions / Contacts: 2 (TS, Mono)
Termination Style: Solder
Mounting Style: Cable
Contact Material: Brass
Contact Plating: Gold
Contact Rating: 10 A
Factory Pack Quantity: 100
Voltage Rating: 1500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.80
  10: $8.21
  50: $6.98
  100: $5.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
PFC-W0805LF-03-10R0-B
Thin Film Resistors - SMD 10 OHM .1% 25ppm
IRC
1: $1.44
RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms ...
Vishay/Dale
1: $0.99
EET-UQ2V221HA
Aluminum Electrolytic Capacitors - Snap In 220UF 3 ...
Panasonic Electronic Components
1: $3.90
4840.1201
DC Power Connectors 5.5 x 2.1mm DC PLUG
Schurter
1: $2.94
TVX1V102MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.17
AC5M-AU
XLR Connectors METAL PLUG;5 POS GOLD
Amphenol Audio
1: $7.32
REA220M2WBK-1625P
Aluminum Electrolytic Capacitors - Leaded 450V 22u ...
Lelon
1: $1.08
A-12W-K
Low Signal Relays - PCB Mini Signal 12VDC
Fujitsu
1: $3.05
299 SV005
Hook-up Wire 24AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $37.37
57GB5FX
DIN Connectors 5 PIN FEMALE RECPT
Switchcraft
1: $3.69
44
Circuit Board Hardware - PCB EYELET 1/8 X.125
Keystone Electronics
1: $0.10
RC1/2224JB
Carbon Composition Resistors 220Kohms 5%
Kamaya
1: $0.36
ACPM-RN-AU
Phone Connectors 1/4" PHONE MONO RA PLUG SATIN GOL ...
Amphenol Audio
1: $3.89
MW22B-10-50K
Precision Potentiometers 2W 50Kohms 5%
ETI Systems
1: $16.25
GS3T0 22K 5%
Metal Film Resistors - Through Hole 3 WATT 22K OHM ...
IRC
1: $0.90
RC1/2474JB
Carbon Composition Resistors 470Kohms 5%
Kamaya
1: $0.36
RC1/2104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.36

000000001