|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MP-4102-54P-C
Manufacturer Part #:

MP-4102-54P-C

Manufacturer:

Description:
Standard Circular Connector Panel recpt w/pins crimp combo w/cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Amphenol Audio
Product: Connectors
Number of Positions: 54 Position
Mounting Style: Chassis (Panel)
Termination Style: Solder
Contact Plating: Gold
Series: MP Series
Current Rating: 13 A
Mating Cycles: 2000 Cycle
Factory Pack Quantity: 1
Tradename: MP-41
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC3-MMDZB XLR Connectors 123
AC3FDZB XLR Connectors 93
TM2RJ Phone Connectors 25
AC5FDZB XLR Connectors 124
AC3MDPI XLR Connectors 40
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$163.29
2:
$149.15
5:
$139.65
10:
$127.14
25:
$107.64
50:
$96.17
100:
$88.39

To add to a project, please Log In.

682250024 172639243 178365471 130319382 167858023