Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-EP6-12B
Manufacturer Part #:

EP-6-12B

Manufacturer:

Description: Loudspeaker Connectors 6P MALE CBLE MNT BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Loudspeaker Connectors
RoHS: RoHS Compliant Details
Standard: EP, AP
Gender: Male
Number of Positions / Contacts: 6
Termination Style: Quick Disconnect
Mounting Style: Cable
Contact Plating: Tin
Color: Black
Contact Material: Brass
Voltage Rating: 200 V
Current Rating: 20 A
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.60
  10: $15.70
  50: $13.47
  100: $11.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1104JM
Film Capacitors .1uF 100V 5%
Panasonic Electronic Components
1: $0.32
0031.8231
Fuse Holders FUSE SOCKET
Schurter
1: $1.10
RS45111A6A08
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $2.75
NAC3MPA-1
Standard Circular Connector CHASSIS TYPE BLUE Powe ...
Neutrik
1: $3.70
NAC3FCA-POS
Standard Circular Connector Mains line con Skin Pa ...
Neutrik
1: $8.14
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $1.80
EP-6-11PB
Loudspeaker Connectors 6P FML CBLE MNT BLK
Amphenol Audio
1: $26.95
TAP475K025SCS
Tantalum Capacitors - Solid Leaded 25V 4.7uF 10%
AVX
1: $0.58
TVX1H470MAD1LV
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.53
ECA-1EM330
Aluminum Electrolytic Capacitors - Leaded 33UF 25V ...
Panasonic Electronic Components
1: $0.20
EP-6-13PB
Loudspeaker Connectors METAL PANEL MT SOCKET
Amphenol Audio
1: $25.78
NYS352
RCA Phono Connectors SHIELDED HANDLE REAN
REAN / Neutrik
1: $1.05
NYS372P
RCA Phono Connectors RCA CBLE JACK REAN NCKL/NCKL ...
REAN / Neutrik
1: $1.32
28017
Acceleration Sensor Development Tools MEMSIC 2125 ...
Parallax
1: $31.94

000000001