Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-AC3FBHL2-AU-B
Manufacturer Part #:

AC3FBHL2-AU-B

Manufacturer:

Description: XLR Connectors 3 POLE RECPT;NO-LTCH HOR PCB;METAL MNT FL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Series: AC Series
Product Type: Cable Connectors
Standard: Standard XLR
Number of Positions / Contacts: 3
Gender: Female
Termination Style: Solder Cup
Mounting Style: -
Orientation: Horizontal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 133 V
Brand: Amphenol Audio
Color: Black
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.10
  10: $2.81
  25: $2.56
  50: $2.45
  100: $2.35
  200: $2.27
  500: $2.18
  1,000: $2.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.09
ABL-8.000MHZ-B2
Crystals +/-20ppm 8MHZ FUNDAMENTAL
ABRACON
1: $0.39
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.08
MMBT5088
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.22
PCN10-32S-2.54DSA(72)
DIN 41612 Connectors 2.54MM DIN CONN 32P FEM SOC T ...
Hirose Connector
1: $6.20
PCN10HB-32P-2.54DSA(72)
DIN 41612 Connectors 2.54MM DIN CONN 32P MALE PLUG ...
Hirose Connector
1: $5.88
ERJ-3EKF3302V
Thick Film Resistors - SMD 0603 33Kohms 1% Tol
Panasonic
1: $0.10
273-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.14
ERJ-3EKF1802V
Thick Film Resistors - SMD 0603 18Kohms 1% Tol
Panasonic
1: $0.10
AC3MBHL-AU-B
XLR Connectors 3 POLE M; METAL MNT FLN;HOR PCB;NIC ...
Amphenol Audio
1: $3.53
ERJ-3EKF1601V
Thick Film Resistors - SMD 0603 1.6Kohms 1% Tol
Panasonic
1: $0.10
MC4558IDT
Operational Amplifiers - Op Amps Dual Wide Bandwid ...
STMicroelectronics
1: $0.45

187250245 146134686 143080215 170294136