|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-431182
Manufacturer Part #:

431182

Manufacturer:

Description:
Circular Push Pull Connectors Panel Mnt Rcpt-rear 14 pole #22
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
Brand: Amphenol Alden Products
Product Type: Connectors
Number of Contacts: 14
Mounting Style: Panel
Termination Style: Solder
Current Rating: 3 A
Series: PL-700SM-N
Connector Type: Receptacle
Contact Plating: Gold
Packaging: Bulk
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.84
5:
$53.59
10:
$49.92
25:
$45.55

To add to a project, please Log In.

682250029 143080215 167858023 172639243 178365471 130319382