|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-427200
Manufacturer Part #:

427200

Manufacturer:

Description:
Circular Push Pull Connectors Panel Mnt Recpt 10-Pole #26 PCB
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
Brand: Amphenol Alden Products
Product: Connectors
Connector Type: Receptacle
Number of Contacts: 10
Mounting Style: Panel
Termination Style: Solder
Series: PL-500FI
Packaging: Bulk
Current Rating: 1.2 A
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 15 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.21
5:
$27.81
10:
$25.76
25:
$24.00
50:
$21.90

To add to a project, please Log In.

143139760 143080215 167858023 130319382 172639243 178365471