|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-427000
Manufacturer Part #:

427000

Manufacturer:

Description:
Circular Push Pull Connectors In-line plug 10-Pole #26
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
Brand: Amphenol Alden Products
Product: Connectors
Connector Type: Plug
Number of Contacts: 10
Mounting Style: Cable
Termination Style: Solder
Series: PL-500FI
Packaging: Bulk
Current Rating: 1.2 A
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.76
5:
$14.59
10:
$14.01
25:
$13.73
50:
$13.07
100:
$12.90
200:
$12.55
500:
$12.48

To add to a project, please Log In.

143139760 130319382 143080215 167858023 172639243 178365471