Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-400384
Manufacturer Part #:

400384

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Backshell Black .249
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
Brand: Amphenol Alden Products
Series: PL-700SM-N
Number of Contacts: 1
Connector Type: Plug
Ingress Protection: IP 67
Packaging: Bulk
Shell Material: Plastic
Tradename: Pulse-Lok
Part # Aliases: 392-0043
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $11.34
  5: Quote
 
 
 
 
 
 

To add to a project, please Log In.

682250029 130319382 143080215 172639243 178365471 167858023