|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-400322
Manufacturer Part #:

400322

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Receptacle 27 pole #26
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: No
Brand: Amphenol Alden Products
Product: Connectors
Connector Type: Receptacle
Number of Contacts: 27
Mounting Style: Cable
Termination Style: Solder
Series: PL-700SM-N
Packaging: Bulk
Contact Plating: Gold
Current Rating: 1 A
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0036
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.18
5:
$77.73

To add to a project, please Log In.

682250029 167858023 172639243 178365471 130319382 143080215