|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-400294
Manufacturer Part #:

400294

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Receptacle 14 pole #22
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Alden Products
Product: Connectors
Connector Type: Receptacle
Number of Contacts: 14
Mounting Style: Cable
Termination Style: Solder
Series: PL-700SM-N
Packaging: Bulk
Contact Plating: Gold
Current Rating: 3 A
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0035
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.30
2:
$84.47
5:
$80.47
10:
$64.96
25:
$60.93
50:
$57.57
100:
$56.64

To add to a project, please Log In.

682250029 167858023 130319382 143080215 172639243 178365471