|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-400182
Manufacturer Part #:

400182

Manufacturer:

Description:
Circular Push Pull Connectors Panel Mnt Rcpt-front 14 pole #22
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: No
Brand: Amphenol Alden Products
Product: Connectors
Connector Type: Receptacle
Number of Contacts: 14
Mounting Style: Panel
Termination Style: Solder
Series: PL-700SM-N
Packaging: Bulk
Contact Plating: Gold
Current Rating: 3 A
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0021
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BU-60 Test Clips 5,631
BU-62-0 Test Clips 3,097
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.13
5:
$51.07
10:
$47.58
25:
$43.41

To add to a project, please Log In.

167858023 172639243 178365471 130319382 143080215