Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-400112
Manufacturer Part #:

400112

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Plug 27 pole #26
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: No
Brand: Amphenol Alden Products
Product Type: Connectors
Series: PL-700SM-N
Number of Contacts: 27
Mounting Style: Cable
Termination Style: Solder
Current Rating: 1 A
Connector Type: Plug
Contact Plating: Gold
Packaging: Bulk
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0011
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $141.01
  5: $133.95
  10: $126.89
  25: $115.38
  50: $59.10
  100: $49.83

To add to a project, please Log In.

682250029 130319382 143080215 167858023 172639243 178365471