Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-400056
Manufacturer Part #:

400056

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Plug 7 pole #22
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Alden Products
Product Type: Connectors
Series: PL-700SM-N
Number of Contacts: 7
Mounting Style: Cable
Termination Style: Crimp / Solder
Current Rating: 3 A
Connector Type: Plug
Contact Plating: Gold
Packaging: Bulk
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0007
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.26
  5: $28.77
  10: $26.65
  25: $24.83
  50: $22.66

To add to a project, please Log In.

682250029 172639243 178365471 167858023 130319382 143080215