Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-400028
Manufacturer Part #:

400028

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Plug 4 pole (2+2)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: No
Brand: Amphenol Alden Products
Product Type: Connectors
Series: PL-700SM-N
Number of Contacts: 4
Mounting Style: Cable
Termination Style: Crimp / Solder
Current Rating: 13 A to 3 A
Connector Type: Plug
Contact Plating: Gold
Packaging: Bulk
Tradename: Pulse-Lok
Voltage Rating: 300 V
Part # Aliases: 392-0003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.52
  5: $48.93
  10: $46.34
  25: $42.15
  50: $39.95
  100: $33.84
  200: $28.85
  500: Quote

To add to a project, please Log In.

682250029 130319382 172639243 178365471 143080215 167858023