|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-320056
Manufacturer Part #:

320056

Manufacturer:

Description:
Circular Push Pull Connectors PL-500 PLASTIC PLUG SZ 22 5P CBL MOUNT
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Plug
Contact Gender: Pin (Male)
Number of Contacts: 5
Shell Size: 22
Mounting Style: Cable
Termination Style: Solder Cup
Series: PL-500SM-N
Brand: Amphenol Alden Products
Contact Plating: Gold
Current Rating: 3 A
Shell Material: Plastic
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.03
5:
$24.43

To add to a project, please Log In.

143080215 167858023 130319382 172639243 178365471