Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-301158
Manufacturer Part #:

301158

Manufacturer:

Description:
Circular Push Pull Connectors PULSE-LOK 6P CABLE MOUNT RECEPTACLE BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: In Transition
Product Type: Connectors
Series: PL-700SM-N
Contact Gender: Pin (Male)
Number of Contacts: 6
Mounting Style: Cable
Termination Style: Crimp / Solder
Current Rating: 3 A
Brand: Amphenol Alden Products
Connector Type: Receptacle
Contact Plating: Gold
Ingress Protection: IP 67
Shell Material: Plastic
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 12
Multiples: 1
Pricing (USD)
  12: $27.19
  25: $25.32
  50: $23.10

To add to a project, please Log In.

130319382 172639243 178365471 167858023