Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-300196
Manufacturer Part #:

300196

Manufacturer:

Description:
Circular Push Pull Connectors 27POLE RECP FR PNL MNT SLD CUP CIRC SHL
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: PL-700SM-N
Contact Gender: Socket (Female)
Number of Contacts: 27
Mounting Style: Panel
Termination Style: Solder Cup
Current Rating: 500 mA
Brand: Amphenol Alden Products
Connector Type: Receptacle
Contact Plating: Gold
Ingress Protection: IP 67
Shell Material: Plastic
Shell Plating: Gold
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 28
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
400368 Circular Push Pull Connectors 20
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.14
  2: $122.56
  5: $112.56
  10: $104.52
  25: $97.54
  50: $95.01
  100: $92.15
  250: Quote

To add to a project, please Log In.

167858023 130319382 143080215 172639243 178365471