|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-300156
Manufacturer Part #:

300156

Manufacturer:

Description:
Circular Push Pull Connectors 4P Panel Mt Recpt Gray
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Receptacle
Contact Gender: Socket (Female)
Number of Contacts: 4
Mounting Style: Panel
Termination Style: Crimp / Solder
Series: PL-700SM-N
Packaging: Bulk
Brand: Amphenol Alden Products
Contact Plating: Gold
Current Rating: 3 A to 13 A
Shell Material: Plastic
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 16-2, 22-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.82
5:
$27.45
10:
$25.43
25:
$23.70
50:
$21.89

To add to a project, please Log In.

167858023 130319382 143080215 178365471 172639243