Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-300112
Manufacturer Part #:

300112

Manufacturer:

Description: Circular Push Pull Connectors 27POLE PLUG CBL MNT SLD CUP PL SHL AC
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: PL-700SM-N
Contact Gender: Pin (Male)
Number of Contacts: 27
Mounting Style: Cable
Termination Style: Solder Cup
Current Rating: 500 mA
Brand: Amphenol Alden Products
Connector Type: Plug
Contact Plating: Gold
Ingress Protection: IP 67
Shell Material: Plastic
Shell Plating: Gold
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.51
  2: $75.70
  5: $72.70
  10: $69.65
  25: $64.15
  50: $60.59
  100: $59.12
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
400368
Circular Push Pull Connectors In-Line Backshell Bl ...
Amphenol Alden Products
1: $6.02

143080215 167858023 172639243 178365471 130319382