Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-TVP00RZF-13-53P
Manufacturer Part #:

TVP00RZF-13-53P

Manufacturer:

Description: Circular MIL Spec Connector WALL MNT NIC PINS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,181, Mouser Online Catalog
PDF Page 3,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-38999 III
Series: TV 38999 III
Product Type: Receptacles
Shell Size: 13
Shell Style: Wall Mount
Contact Gender: Pin (Male)
Number of Positions: 4
Insert Arrangement: 13-53
Mounting Style: Wall
Termination Style: Crimp
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Shell Plating: Electroless Nickel
Tradename: 38999
Wire Gauge: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $628.44
  5: $607.84
  10: $587.24
  25: Quote
 

To add to a project, please Log In.


130319382 172639243 167858023 143080215 146340872 178365471 129310728 114680717 145994812