|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3476W18-32S
Manufacturer Part #:

MS3476W18-32S

Manufacturer:

Description:
Circular MIL Spec Connector ST PLUG 32P SZ 20 SOCKET
Mouser Online Catalog Page 1,571, Mouser Online Catalog
PDF Page 1,571, PDF Catalog Page
MS3476W18-32S Datasheet MS3476W18-32S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 32 Position
Insert Arrangement: 18-32
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-26482 II
Product: Plugs
Shell Size: 18
Shell Style: In-Line
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Series: Matrix 26482 II
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,547
DS1307ZN+T&R Real Time Clock 2,123
GPVOUS-0.080-00-0816 Thermal Interface Products 21
1847097 Pluggable Terminal Blocks 216
560085-0101 Automotive Connectors 96,000
51021-0600 Headers & Wire Housings 12,017
MS3470W18-32P Circular MIL Spec Connector 7
MS3476W22-55S Circular MIL Spec Connector 5
M85049/52S18W Circular MIL Spec Strain Reliefs & Adapters 74
M85049/52-1-18W Circular MIL Spec Strain Reliefs & Adapters 35
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.10
5:
$49.20
10:
$47.23

To add to a project, please Log In.

179758086 148077985 149291331 119217108 151173362 143080215 146340872 172639243 178365471 128784796 167858023 130319382