Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3470L24-31S
Manufacturer Part #:

MS3470L24-31S

Manufacturer:

Description:
Circular MIL Spec Connector 31P Matrix MIL-DTL-26482 II
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-26482 II
Series: Matrix 26482 II
Product Type: Receptacles
Shell Size: 24
Shell Style: Wall Mount
Contact Gender: Socket (Female)
Number of Positions: 31
Insert Arrangement: 24-31
Contact Plating: Gold
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 13 A
Brand: Amphenol Aerospace
Ingress Protection: IP 67
Mating Style: Bayonet
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 16-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $122.13
  5: $114.03
  10: $107.28
  25: $99.86

To add to a project, please Log In.


119217108 148077985 149291331 151173362 172639243 178365471 130319382 146340872 167858023